LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BWCU00252012801M3P product image
Images for reference only

Chilisin BWCU00252012801M3P

Manufacturer
ChilisinAsian Brands
MPN
BWCU00252012801M3P
LCSC Part #
C5605159
Packaging
-
Customer #
Key Attributes
1.6Ω 2 800Ω@100MHz Common Mode Chokes RoHS
DatasheetChilisin BWCU00252012801M3P
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0835$ 1.08
200+$ 0.4334$ 86.68
500+$ 0.4183$ 209.15
1,000+$ 0.4107$ 410.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerChilisin
Packaging-
DC Resistance(DCR)1.6Ω
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Impedance @ Frequency800Ω@100MHz
Voltage Withstand125V
Current Rating150mA
Operating Temperature-40℃~+105℃

Introduction

AI Translation

A full series of common mode choke is designed for excellent noise attenuation with compact sizing for use in wide range of applications. Both standard series and custom designs are available.

Features

AI Translation
  • RoHS Compliant
  • Miniature SMD type common mode filter for fully automated assembly
  • Wide impedance range (30Ω ~ 2200Ω) for noise suppression
  • Excellent solderability

Applications

AI Translation
  • USB line for personal computers and peripheral
  • IEEE 1394 line for personal computers, DVC, STB
  • LVDS, panel line for liquid display panels, graph card, etc.
  • HDMI