Mini-Circuits BW-N10W20+
| Manufacturer | |
| MPN | BW-N10W20+ |
| LCSC Part # | C5604709 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50Ω 10dB 20W 0Hz~18GHz Attenuators RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | - | |
| Impedance | 50Ω | |
| Attenuation Value | 10dB | |
| Power(Watts) | 20W | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 10dB | |
| Power(Watts) | 20W | |
| Frequency Range | 0Hz~18GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 495.4418 | $ 495.44 |
| 200+ | $ 197.6858 | $ 39537.16 |
| 500+ | $ 191.0791 | $ 95539.55 |
| 1,000+ | $ 187.8151 | $ 187815.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | - | |
| Impedance | 50Ω | |
| Attenuation Value | 10dB | |
| Power(Watts) | 20W | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 10dB | |
| Power(Watts) | 20W | |
| Frequency Range | 0Hz~18GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

