LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BU4243G-TR

Manufacturer
MPN
BU4243G-TR
LCSC Part #
C5604594
Packaging
SSOP-5
Customer #
Key Attributes
Active Low 1 SSOP-5 Supervisors RoHS
DatasheetROHM BU4243G-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerROHM
PackagingSSOP-5
Reset Timeout-
Operating Temperature-40℃~+125℃@(TA)
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current550nA
Voltage - Supply-
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.3V
Number of Voltages Monitored1

Introduction

AI Translation

ROHM's BU42xx and BU43xx series are CMOS voltage detector ICs with adjustable output delay. This is a high-precision, low current consumption voltage detector IC family with a built-in delay circuit. The series offers two output types (N-channel open-drain and CMOS output), with detection voltage ranging from 0.9V to 4.8V in 0.1V increments, selectable according to application requirements.

Features

AI Translation
  • Delay time controlled by external capacitor
  • Two output types (N-channel open-drain and CMOS output)
  • Ultra-low current consumption
  • Wide operating temperature range
  • Very small, low-profile package
  • Packages SSOP5 and SOP4 are similar to SOT-23-5 and SC-82 (JEDEC) respectively

Applications

AI Translation
  • Circuits using microcontrollers or logic circuits that require reset