LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CSC10A01120KGPA product image
Images for reference only

VISHAY CSC10A01120KGPA

Manufacturer
MPN
CSC10A01120KGPA
LCSC Part #
C5603458
Packaging
SIP-10
Customer #
Key Attributes
RES ARRAY 9 RES 120kΩ SIP-10
DatasheetVISHAY CSC10A01120KGPA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3369$ 5.34
200+$ 2.1306$ 426.12
500+$ 2.0593$ 1029.65
1,000+$ 2.0245$ 2024.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSIP-10
Number of Resistors9
Number of Pins10
Tolerance±2%
Resistance120kΩ
Power(Watts)200mW
Temperature Coefficient±100ppm/℃