BOURNS CRT0805-BX-6651ELF
| Manufacturer | |
| MPN | CRT0805-BX-6651ELF |
| LCSC Part # | C5603223 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.65kΩ ±0.1% 125mW 0805 |
| Datasheet | BOURNS CRT0805-BX-6651ELF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.65kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.65kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6501 | $ 0.65 |
| 200+ | $ 0.2607 | $ 52.14 |
| 500+ | $ 0.2516 | $ 125.80 |
| 1,000+ | $ 0.247 | $ 247.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.65kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.65kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP73D2A6K65BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A6K65BTG | TE Connectivity | 0805 | 0 | $ 0.8349 | ||
| RT0805BRC076K65L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| ERA-6VPB6651V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| RN73R2ATTD6651B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| ERA-6ARB6651V | PANASONIC | 0805 | 0 | $ 0.5013 | ||
| RNCF0805BKT6K65 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1806 | ||
| RG2012N-6651-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 | ||
| TP0805B6K65P0510Z | EVER OHMS | 0805 | 0 | $ 0.2271 | ||
| RT0805BRB076K65L | YAGEO | 0805 | 0 | $ 0.122 | ||
| TNPW08056K65BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| P0805Y6651BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y6651BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB6651V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| TNPW08056K65BYTA | VISHAY | 0805 | 0 | $ 0.4326 | ||
| RN73R2ATTD6651B05 | KOA | 0805 | 0 | $ 0.4429 | ||
| RG2012V-6651-B-T5 | SUSUMU | 0805 | 0 | $ 0.9091 | ||
| P0805C6651BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| RT0805WRC076K65L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| TNPU08056K65BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 |

