Central CT1008PSF-393K
| Manufacturer | |
| MPN | CT1008PSF-393K |
| LCSC Part # | C5603123 |
| Packaging | SMD,3.8x3.8mm |
| Customer # | |
| Key Attributes | FIXED IND 39uH 1.85Ω SMD,3.8x3.8mm |
| Datasheet | Central CT1008PSF-393K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.8x3.8mm | |
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.85Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.8x3.8mm |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.85Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0259 | $ 1.03 |
| 200+ | $ 0.4107 | $ 82.14 |
| 500+ | $ 0.3971 | $ 198.55 |
| 1,000+ | $ 0.3895 | $ 389.50 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.8x3.8mm | |
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.85Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,3.8x3.8mm |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.85Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

