LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW020156K0FKED product image
  • CRCW020156K0FKED thumbnail 1
  • CRCW020156K0FKED thumbnail 2
  • CRCW020156K0FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW020156K0FKED

Manufacturer
MPN
CRCW020156K0FKED
LCSC Part #
C5602955
Packaging
0201
Customer #
Key Attributes
RES 56kΩ ±1% 50mW 0201
DatasheetVISHAY CRCW020156K0FKED
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance56kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃