Central CTIHSM5832F-561K
| Manufacturer | |
| MPN | CTIHSM5832F-561K |
| LCSC Part # | C5602922 |
| Packaging | SMD,16.2x8.1mm |
| Customer # | |
| Key Attributes | FIXED IND 560uH 280mA 2.2Ω SMD,16.2x8.1mm |
| Datasheet | Central CTIHSM5832F-561K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,16.2x8.1mm | |
| Current Rating | 280mA | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 460mA | |
| DC Resistance(DCR) | 2.2Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,16.2x8.1mm | |
| Current Rating | 280mA |
| Type | Description | |
|---|---|---|
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 460mA | |
| DC Resistance(DCR) | 2.2Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9144 | $ 6.91 |
| 200+ | $ 2.7594 | $ 551.88 |
| 500+ | $ 2.667 | $ 1333.50 |
| 1,000+ | $ 2.6215 | $ 2621.50 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,16.2x8.1mm | |
| Current Rating | 280mA | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 460mA | |
| DC Resistance(DCR) | 2.2Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,16.2x8.1mm | |
| Current Rating | 280mA |
| Type | Description | |
|---|---|---|
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 460mA | |
| DC Resistance(DCR) | 2.2Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0805-561KL | BOURNS | SMD,7.8x7.8mm | 10 | $ 0.496 | ||
| SRR1205-561KL | BOURNS | SMD,12.7x12.7mm | 0 | $ 0.524 | ||
| SDR0906-561KL | BOURNS | SMD-8P,10.5x11mm | 0 | $ 0.4065 | ||
| CTH7RF-561K | Central | Through Hole,D=7.6mm | 0 | $ 2.4032 | ||
| AIUR-02H-561K | ABRACON | Through Hole,D=8.5mm | 0 | $ 0.9638 | ||
| SDR1006-561KL | BOURNS | SMD,9.8x9.8mm | 0 | $ 0.3216 | ||
| PM105-561K-RC | BOURNS | SMD,9.8x9.8mm | 0 | $ 1.0752 | ||
| BPRR00101051561K00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2577 | ||
| APCI00121260561KY0 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| BPCI00121260561K00 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 |

