LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CR Magnetics Inc. CR5320-10 product image
Images for reference only

CR Magnetics Inc. CR5320-10

Manufacturer
MPN
CR5320-10
LCSC Part #
C5602537
Packaging
-
Customer #
Key Attributes
Specialized Sensors RoHS
DatasheetCR Magnetics Inc. CR5320-10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 211.6714$ 211.67
200+$ 198.8025$ 39760.50
500+$ 192.1581$ 96079.05
1,000+$ 188.876$ 188876.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerCR Magnetics Inc.
Packaging-
Features-

Introduction

AI Translation

The CR5300 series DC voltage sensors and transmitters are designed to provide a DC output signal proportional to the input DC voltage. These devices are particularly suited for applications with current shunts for DC current monitoring. Input range 0.1–600 VDC, single-element design.

Features

AI Translation
  • Output isolated from input
  • 0–5 VDC, 0–10 VDC, or 4–20 mADC output
  • 35mm DIN rail or panel mountable
  • Wiring diagram printed on housing

Applications

AI Translation
  • Power supply overvoltage/undervoltage detection
  • Battery charger and systems
  • Mobile applications
  • Power monitoring