CREE LED CMU1526-0000-000N0Z0A30H
| Manufacturer | |
| MPN | CMU1526-0000-000N0Z0A30H |
| LCSC Part # | C5599835 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2794lm 3000K 95 115° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMU1526-0000-000N0Z0A30H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2794lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2794lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Introduction
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.
Features
- 14.5 mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- Supports EasyWhite 2-, 3-, and 5-step binning
- Supports Premium Color 2- and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1920 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5757 | $ 8.58 |
| 200+ | $ 3.4223 | $ 684.46 |
| 500+ | $ 3.3076 | $ 1653.80 |
| 1,000+ | $ 3.2518 | $ 3251.80 |
Standard Packaging1800/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2794lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2794lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Introduction
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.
Features
- 14.5 mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- Supports EasyWhite 2-, 3-, and 5-step binning
- Supports Premium Color 2- and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1920 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

