LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLM-109-02-L-D product image
Images for reference only

Samtec CLM-109-02-L-D

Manufacturer
MPN
CLM-109-02-L-D
LCSC Part #
C5597761
Packaging
SMD,P=1mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 2.8A 18P 2.26mm 1mm 2 1mm SMD,P=1mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec CLM-109-02-L-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4076$ 6.41
192+$ 2.5568$ 490.91
496+$ 2.4714$ 1225.81
992+$ 2.4303$ 2410.86
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating2.8A
Number of Pins18P
Insulation Height2.26mm
Pitch1mm
Number of Rows2
Contact PlatingTin
Row Spacing1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.