Central CLL4736A BK PBFREE
| Manufacturer | |
| MPN | CLL4736A BK PBFREE |
| LCSC Part # | C5597559 |
| Packaging | DO-213AB(MELF) |
| Customer # | |
| Key Attributes | 1 Independent 6.8V DO-213AB(MELF) Single Zener Diodes RoHS |
| Datasheet | Central CLL4736A BK PBFREE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR CLL4728A series silicon Zener diodes are high-quality voltage regulators for surface-mount industrial, commercial, entertainment, and computer applications.
Features
AI Translation
- Power Dissipation: 1.0W
- Operating and Storage Junction Temperature: -65℃ to +200℃
- Vz (overline) tolerance for "A" suffix types: ±5%
- Vz (overline) tolerance for "C" suffix types: ±2%
- Vz (overline) tolerance for "D" suffix types: ±1%
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1927 | $ 0.19 |
| 200+ | $ 0.0769 | $ 15.38 |
| 500+ | $ 0.0744 | $ 37.20 |
| 800+ | $ 0.0731 | $ 58.48 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 700Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CENTRAL SEMICONDUCTOR CLL4728A series silicon Zener diodes are high-quality voltage regulators for surface-mount industrial, commercial, entertainment, and computer applications.
Features
AI Translation
- Power Dissipation: 1.0W
- Operating and Storage Junction Temperature: -65℃ to +200℃
- Vz (overline) tolerance for "A" suffix types: ±5%
- Vz (overline) tolerance for "C" suffix types: ±2%
- Vz (overline) tolerance for "D" suffix types: ±1%
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

