Global Connector Technology BF060-18A-B-0600-0280-0305-L-D
| Manufacturer | |
| MPN | BF060-18A-B-0600-0280-0305-L-D |
| LCSC Part # | C5597060 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 18 Position 2mm Pitch Dual Row Through Hole, Right Angle -40℃~+105℃ |
| Datasheet | Global Connector Technology BF060-18A-B-0600-0280-0305-L-D |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Contact Plating | Gold | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6259 | $ 0.63 |
| 198+ | $ 0.2501 | $ 49.52 |
| 495+ | $ 0.241 | $ 119.30 |
| 990+ | $ 0.238 | $ 235.62 |
Standard Packaging33/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Contact Plating | Gold | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

