VISHAY BFC237511243
| Manufacturer | |
| MPN | BFC237511243 |
| LCSC Part # | C5596410 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 24nF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237511243 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF | |
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1066 | $ 5.11 |
| 200+ | $ 2.0381 | $ 407.62 |
| 500+ | $ 1.9699 | $ 984.95 |
| 1,250+ | $ 1.9366 | $ 2420.75 |
Standard Packaging1250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF | |
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237513243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2429 | ||
| BFC237517243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5904 | ||
| BFC237515243 | VISHAY | Through Hole,P=10mm | 0 | $ 5.1066 | ||
| BFC237521243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.3215 | ||
| BFC237525243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.3215 | ||
| BFC237531243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.8907 | ||
| BFC237535243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.8907 | ||
| BFC242042403 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9606 | ||
| BFC242012403 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1056 | ||
| BFC237510243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8634 | ||
| BFC237518243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.394 | ||
| BFC237512243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1781 | ||
| BFC237514243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8634 | ||
| BFC237516243 | VISHAY | Through Hole,P=10mm | 0 | $ 3.968 | ||
| BFC247965243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2059 | ||
| BFC247964243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.922 | ||
| BFC247962243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.922 | ||
| BFC247990209 | VISHAY | Through Hole,P=10mm | 0 | $ 2.8018 | ||
| BFC237520243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2089 | ||
| BFC237524243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1697 |

