ROHM BD3940FP-E2
| Manufacturer | |
| MPN | BD3940FP-E2 |
| LCSC Part # | C559607 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed TO-252(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ROHM BD3940FP-E2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-252(DPAK) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-252(DPAK) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Fixed |
Introduction
BD394□FP Series regulators feature a high 36 V breakdown voltage and are compatible with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting dark current to 30 μA (TYP). The series supports the use of ceramic capacitors as output phase compensation capacitors. Since the ICs use P-channel DMOS output transistors, increased loads do not result in increased total supply current. BD394□FP Series is ideal for lowering current consumption and costs in battery direct-coupled systems.
Features
- Super-low dark current: 30 μA (Typ.)
- Low-saturation voltage type P-channel DMOS output transistors
- Output on resistance: 1.6 Ω (Typ.)
- High precision output voltage: 5 V ±2% (Ta = 25°C, Iomax = 500 mA)
- Low-ESR ceramic capacitors can be used as output capacitors
- Vcc power supply voltage = 36 V / Peak power supply voltage = 50 V (tr ≥1 ms, tH ≤ 200 ms)
- Built-in over current protection circuit and thermal shutdown circuit
- TO252-3/HRP-5/TO220FP-3 package
Applications
- Vehicle equipment
- Car stereos
- Satellite navigation systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-252(DPAK) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-252(DPAK) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Input overvoltage protection | |
| Output Type | Fixed |
Introduction
BD394□FP Series regulators feature a high 36 V breakdown voltage and are compatible with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting dark current to 30 μA (TYP). The series supports the use of ceramic capacitors as output phase compensation capacitors. Since the ICs use P-channel DMOS output transistors, increased loads do not result in increased total supply current. BD394□FP Series is ideal for lowering current consumption and costs in battery direct-coupled systems.
Features
- Super-low dark current: 30 μA (Typ.)
- Low-saturation voltage type P-channel DMOS output transistors
- Output on resistance: 1.6 Ω (Typ.)
- High precision output voltage: 5 V ±2% (Ta = 25°C, Iomax = 500 mA)
- Low-ESR ceramic capacitors can be used as output capacitors
- Vcc power supply voltage = 36 V / Peak power supply voltage = 50 V (tr ≥1 ms, tH ≤ 200 ms)
- Built-in over current protection circuit and thermal shutdown circuit
- TO252-3/HRP-5/TO220FP-3 package
Applications
- Vehicle equipment
- Car stereos
- Satellite navigation systems
C559607 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

