LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) CF1JB1M80

Manufacturer
MPN
CF1JB1M80
LCSC Part #
C5594904
Packaging
Through Hole,D4.5xL11mm
Customer #
Key Attributes
RES 1.8MΩ ±5% 1W Through Hole,D4.5xL11mm
DatasheetSEI(Stackpole Electronics Inc.) CF1JB1M80
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D4.5xL11mm
Resistance1.8MΩ
Power(Watts)1W
TypeCarbon Film Resistor
Temperature Coefficient-1500ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • General purpose resistors, ideal for commercial/industrial applications
  • Standard flame retardant coating
  • CFF and CFFM flameproof versions available
  • Panasert packaging available for select sizes — contact Stackpole
  • Compatible with auto-sequencing/insertion
  • CFM (mini) ideal for space-constrained applications
  • Cut-to-form products available for select sizes — contact Stackpole
  • CF and CFM standard leads: copper-clad steel with 100% tin plating
  • CFQ and CFQM: 100% tin-plated copper leads
  • 100% RoHS compliant and lead-free exempt
  • Halogen-free
  • REACH compliant