TDK B32656S0185J561
| Manufacturer | |
| MPN | B32656S0185J561 |
| LCSC Part # | C5592641 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.8uF -55℃~+100℃ ±5% Film Capacitors RoHS |
| Datasheet | TDK B32656S0185J561 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 1.8uF | |
| Voltage Rating | 480V;1kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 1.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 480V;1kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2832 | $ 6.28 |
| 192+ | $ 2.5071 | $ 481.36 |
| 480+ | $ 2.4238 | $ 1163.42 |
| 1,008+ | $ 2.3821 | $ 2401.16 |
Standard Packaging48/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 1.8uF | |
| Voltage Rating | 480V;1kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 1.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 480V;1kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP386M518100JT2 | VISHAY | - | 0 | $ 16.9569 | ||
| MKP386M518100JT3 | VISHAY | - | 0 | $ 19.3155 | ||
| MKP386M518100JT1 | VISHAY | - | 0 | $ 26.6826 | ||
| MKP386M518100JT6 | VISHAY | - | 0 | $ 26.0327 | ||
| MKP386M518100JT4 | VISHAY | - | 0 | $ 25.6967 | ||
| MKP386M518100JT8 | VISHAY | - | 0 | $ 26.0254 | ||
| MKP383518100JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 13.4446 | ||
| MKP383518100JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 12.7844 | ||
| MKP383518100JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 13.4446 | ||
| MKP383518100JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 13.4446 |

