LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AKER C7S-14.7456-8-1520-R

Manufacturer
AKERAsian Brands
MPN
C7S-14.7456-8-1520-R
LCSC Part #
C5591129
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 14.7456MHz ±15ppm 8pF 50Ω SMD7050-4P
DatasheetAKER C7S-14.7456-8-1520-R
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD7050-4P
Normal temperature Frequency Tolerance±15ppm
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Equivalent Series Resistance(ESR)50Ω
Frequency14.7456MHz

Introduction

AI Translation

Microprocessor crystal unit, low profile, 7.0 x 5.0 mm surface mount - 4-pin general product specification. Package is seam-welded ceramic-metal, covering frequency range, equivalent series resistance values, mechanical outline, carrier tape dimensions, reflow soldering characteristics, etc., along with instructions on how to construct the part number and part number examples.

Features

AI Translation
  • 7.0 x 5.0 mm SMD, 4-pin
  • Seam-welded ceramic-metal package
  • Specified frequency range and ESR values
  • Specified carrier tape dimensions
  • Specified reflow soldering characteristics
  • Part number example: C7S - 64.000 - 18 - 3050 - 3 - R
  • Nominal frequency 64.000 MHz
  • Load capacitance 18 pF
  • Frequency tolerance ±30 PPM, frequency stability ±50 PPM
  • Third overtone mode
  • Temperature range -10 to +70°C
  • Tape and reel packaging, 1000 pieces per reel