PANASONIC AV3432619-A
| Manufacturer | |
| MPN | AV3432619-A |
| LCSC Part # | C5591082 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Side Rotation, Adjustable Lever SPDT 125V Through Hole Limit Switches RoHS |
| Datasheet | PANASONIC AV3432619-A |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1329 | $ 7.13 |
| 200+ | $ 2.8459 | $ 569.18 |
| 500+ | $ 2.7511 | $ 1375.55 |
| 1,000+ | $ 2.7053 | $ 2705.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LCGHF5T20SCU | C&K | Through Hole | 0 | $ 19.2131 | ||
| LCGGF5T10RC | C&K | Through Hole | 0 | $ 17.3276 | ||
| LCGGF5T10LC | C&K | Through Hole | 0 | $ 17.3276 | ||
| SSM 0049R | OMRON | Through Hole | 0 | $ 2.4288 | ||
| SSM 0068E | OMRON | Through Hole | 0 | $ 3.0909 | ||
| SS-01GLD | OMRON | Through Hole | 0 | $ 1.2287 | ||
| SSM 0059F | OMRON | Through Hole | 0 | $ 2.7546 | ||
| AH1782619 | PANASONIC | Through Hole | 0 | $ 1.3743 | ||
| AVT34223 | PANASONIC | Through Hole | 0 | $ 1.1152 | ||
| AH1482619-A | PANASONIC | Through Hole | 0 | $ 0.9622 |

