Nidec CAS-220B
| Manufacturer | |
| MPN | CAS-220B |
| LCSC Part # | C5590859 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT |
| Datasheet | Nidec CAS-220B |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD | |
| Voltage Rating | 6V | |
| Contact Material | Copper Alloy | |
| Circuit | DPDT | |
| Switch Height | 2.5mm | |
| Length | 5.4mm | |
| Width | 3.9mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD | |
| Voltage Rating | 6V | |
| Contact Material | Copper Alloy | |
| Circuit | DPDT | |
| Switch Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Length | 5.4mm | |
| Width | 3.9mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD | |
| Voltage Rating | 6V | |
| Contact Material | Copper Alloy | |
| Circuit | DPDT | |
| Switch Height | 2.5mm | |
| Length | 5.4mm | |
| Width | 3.9mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD | |
| Voltage Rating | 6V | |
| Contact Material | Copper Alloy | |
| Circuit | DPDT | |
| Switch Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Length | 5.4mm | |
| Width | 3.9mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Actuator Style | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



