LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402FRD07300RL product image
Images for reference only

YAGEO AT0402FRD07300RL

Manufacturer
YAGEOAsian Brands
MPN
AT0402FRD07300RL
LCSC Part #
C5590603
Packaging
0402
Customer #
Key Attributes
RES 300Ω ±1% 1/16W 0402
DatasheetYAGEO AT0402FRD07300RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0691$ 0.07
200+$ 0.0276$ 5.52
500+$ 0.0267$ 13.35
1,000+$ 0.0262$ 26.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance300Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ARG02FTC3000VikingSimilar04021,400$ 0.0066
AT0402BRD07300RLYAGEOSimilar040221,880$ 0.067
AR02BTC3000VikingSimilar040224,160$ 0.0309
TNPW0402300RBEEDVISHAYSimilar040240$ 0.8176
THC02G3000BTFHSimilar040211,440$ 0.0214
5 more alternative parts.View all substitutes