LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR05BTCW7503 product image
  • AR05BTCW7503 thumbnail 1
  • AR05BTCW7503 thumbnail 2
  • AR05BTCW7503 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR05BTCW7503

Manufacturer
VikingAsian Brands
MPN
AR05BTCW7503
LCSC Part #
C5589636
Packaging
0805
Customer #
Key Attributes
RES 750kΩ ±0.1% 125mW 0805
DatasheetViking AR05BTCW7503
RoHS Compliance1 documents available
In-Stock: 1,010
1,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0372$ 0.37
100+$ 0.029$ 2.90
300+$ 0.025$ 7.50
1,000+$ 0.0219$ 21.90
5,000+$ 0.0194$ 97.00
10,000+$ 0.0182$ 182.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance750kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%