CREE LED C4SMB-GGY-CY14Q7S1
| Manufacturer | |
| MPN | C4SMB-GGY-CY14Q7S1 |
| LCSC Part # | C5589444 |
| Packaging | Through Hole,D=4mm |
| Customer # | |
| Key Attributes | 7.98cd Emerald Green 20mA 3V 525nm Through Hole,D=4mm LED Indication - Discrete RoHS |
| Datasheet | CREE LED C4SMB-GGY-CY14Q7S1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Luminous Intensity | 7.98cd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | 525nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Luminous Intensity | 7.98cd |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | 525nm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1916 | $ 0.19 |
| 200+ | $ 0.0765 | $ 15.30 |
| 500+ | $ 0.0739 | $ 36.95 |
| 1,000+ | $ 0.0727 | $ 72.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Luminous Intensity | 7.98cd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | 525nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=4mm | |
| Luminous Intensity | 7.98cd |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3V | |
| Wavelength | 525nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

