LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Electroswitch C4D0806N-A

Manufacturer
MPN
C4D0806N-A
LCSC Part #
C5589430
Packaging
-
Customer #
Key Attributes
30° 2 4 500mA 125V 28V Rotary Switches RoHS
DatasheetElectroswitch C4D0806N-A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerElectroswitch
Packaging-
Angle of Throw30°
Contact Type-
Positions-
Number of Poles Per Deck2
Number of Decks4
Current Rating500mA
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeFlat
Voltage Rating (DC)28V