Chilisin APCI001010403R3TY0
| Manufacturer | ChilisinAsian Brands |
| MPN | APCI001010403R3TY0 |
| LCSC Part # | C5588481 |
| Packaging | SMD,10.3x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 7A 36.5mΩ SMD,10.3x10.3mm |
| Datasheet | Chilisin APCI001010403R3TY0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10.3x10.3mm | |
| Current Rating | 7A | |
| Inductance | 3.3uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 36.5mΩ | |
| Current - Saturation(Isat) | 7.6A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10.3x10.3mm | |
| Current Rating | 7A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 36.5mΩ | |
| Current - Saturation(Isat) | 7.6A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10.3x10.3mm | |
| Current Rating | 7A | |
| Inductance | 3.3uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 36.5mΩ | |
| Current - Saturation(Isat) | 7.6A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10.3x10.3mm | |
| Current Rating | 7A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 36.5mΩ | |
| Current - Saturation(Isat) | 7.6A | |
| Type | Magnetic Shielded Inductor | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

