LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7363-15E-13

Manufacturer
MPN
AP7363-15E-13
LCSC Part #
C5588086
Packaging
SOT-223-3L
Customer #
Key Attributes
Ultra-low dropout linear regulator with 1.5A ultra-low quiescent current and fast transient response
DatasheetDIODES AP7363-15E-13
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-223-3L
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)500uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1.5A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Introduction

AI Translation

The AP7363 is a 1.5A, adjustable output voltage, linear regulator with ultra-low dropout. The device includes pass element, error amplifier, band-gap, current limit, and thermal shutdown circuitry. The device’s characteristics of low dropout voltage and fast transient response to step changes in load make the device suitable for lowvoltage microprocessor applications. The typical quiescent current is approximately 0.5mA and changes little with load current. The built-in current-limit and thermal-shutdown functions prevent IC damage in fault conditions. This device is available in the U-DFN2030-8, SO-8EP, SOT223, and TO252 packages.

Features

AI Translation
  • 1.5A Ultra-Low Dropout Linear Regulator
  • Ultra-Low Dropout: 190mV at 1.5A
  • Stable With 10μF Input/Output Capacitor, Any Types
  • Wide Input Voltage Range: 2.2V to 5.5V
  • Adjustable Output Voltage: 0.6V to 5.0V
  • Fixed Output Options: 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V
  • Low Ground Pin Current
  • 25nA Quiescent Current in Shutdown Mode
  • Excellent Load/Line Transient Response
  • Current Limit and Thermal Shutdown Protection
  • Ambient Temperature Range: -40°C to +85°C
  • U-DFN2030-8, SO-8EP, SOT223 and TO252: Available in “Green” Molding Compound (No Br, Sb) Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • ASIC Power Supplies In Printers, Graphics Cards, DVD Players, STBs, Routers
  • FPGA and DSP Core or I/O Power Supplies
  • SMPS Regulators Conversion From 3.3V or 5V Rail