Aimtec AMEL10-24SAZ-ST
| Manufacturer | |
| MPN | AMEL10-24SAZ-ST |
| LCSC Part # | C5585812 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10W AC-DC/DC-DC Converter |
| Datasheet | Aimtec AMEL10-24SAZ-ST |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | 25.1mm | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 420mA | |
| Capacitive Load(Max) | 470uF | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 90VAC~305VAC;130V~430V | |
| Switching Frequency | 66kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Length | 56.48mm | |
| Width | 30.86mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC/DC-DC | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | 25.1mm | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 420mA | |
| Capacitive Load(Max) | 470uF | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~305VAC;130V~430V | |
| Switching Frequency | 66kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Length | 56.48mm | |
| Width | 30.86mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC/DC-DC | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- I/O Isolation 3000VAC
- RoHS Compliant
- Operating Temp: -40°C to +80°C
- Energy Star Compliant
- Input: 90 - 305VAC, 47 - 440Hz, or 130 - 430VDC
- Efficiency up to 83%
- Over Load, Over Voltage, Short Circuit Protection
- Soft Start
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | 25.1mm | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 420mA | |
| Capacitive Load(Max) | 470uF | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 90VAC~305VAC;130V~430V | |
| Switching Frequency | 66kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Length | 56.48mm | |
| Width | 30.86mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC/DC-DC | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | - | |
| Height | 25.1mm | |
| Ripple Noise | 150mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 420mA | |
| Capacitive Load(Max) | 470uF | |
| Output Power | - | |
| Isolation Voltage(Vrms) | 3kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~305VAC;130V~430V | |
| Switching Frequency | 66kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Length | 56.48mm | |
| Width | 30.86mm | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Conversion Type | AC/DC-DC | |
| Features | Overload protection;Overvoltage Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- I/O Isolation 3000VAC
- RoHS Compliant
- Operating Temp: -40°C to +80°C
- Energy Star Compliant
- Input: 90 - 305VAC, 47 - 440Hz, or 130 - 430VDC
- Efficiency up to 83%
- Over Load, Over Voltage, Short Circuit Protection
- Soft Start
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

