Aimtec AMSRO-7815-NZ
| Manufacturer | |
| MPN | AMSRO-7815-NZ |
| LCSC Part # | C5585724 |
| Packaging | SIP,10x7.2mm |
| Customer # | |
| Key Attributes | SIP,10x7.2mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Aimtec AMSRO-7815-NZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,10x7.2mm | |
| Height | 11mm | |
| Switching Frequency | 850kHz | |
| Ripple Noise | 20mVp-p | |
| Function | - | |
| Quiescent Supply Current | 1.5mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF;330uF | |
| Output Current(Max) | 500mA;150mA | |
| Type | - | |
| Conversion Efficiency | 95%;93%;85%;87% | |
| Voltage - Supply | 19V~36V;8V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V;-15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 10mm | |
| Width | 7.2mm | |
| Output Voltage Accuracy | ±3% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,10x7.2mm | |
| Height | 11mm | |
| Switching Frequency | 850kHz | |
| Ripple Noise | 20mVp-p | |
| Function | - | |
| Quiescent Supply Current | 1.5mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF;330uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 500mA;150mA | |
| Type | - | |
| Conversion Efficiency | 95%;93%;85%;87% | |
| Voltage - Supply | 19V~36V;8V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V;-15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 10mm | |
| Width | 7.2mm | |
| Output Voltage Accuracy | ±3% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Short Circuit Protection
- Operating temperature -40°C to +85°C
- High efficiency up to 95%
- Very low No load input current
- Non-Isolated Pin Compatible to LM78xx
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7342 | $ 8.73 |
| 215+ | $ 3.4852 | $ 749.32 |
| 516+ | $ 3.3686 | $ 1738.20 |
| 989+ | $ 3.311 | $ 3274.58 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,10x7.2mm | |
| Height | 11mm | |
| Switching Frequency | 850kHz | |
| Ripple Noise | 20mVp-p | |
| Function | - | |
| Quiescent Supply Current | 1.5mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF;330uF | |
| Output Current(Max) | 500mA;150mA | |
| Type | - | |
| Conversion Efficiency | 95%;93%;85%;87% | |
| Voltage - Supply | 19V~36V;8V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V;-15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 10mm | |
| Width | 7.2mm | |
| Output Voltage Accuracy | ±3% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,10x7.2mm | |
| Height | 11mm | |
| Switching Frequency | 850kHz | |
| Ripple Noise | 20mVp-p | |
| Function | - | |
| Quiescent Supply Current | 1.5mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 680uF;330uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 500mA;150mA | |
| Type | - | |
| Conversion Efficiency | 95%;93%;85%;87% | |
| Voltage - Supply | 19V~36V;8V~21V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V;-15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 10mm | |
| Width | 7.2mm | |
| Output Voltage Accuracy | ±3% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Short Circuit Protection
- Operating temperature -40°C to +85°C
- High efficiency up to 95%
- Very low No load input current
- Non-Isolated Pin Compatible to LM78xx
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

