Aimtec AMSR1-2405Z
| Manufacturer | |
| MPN | AMSR1-2405Z |
| LCSC Part # | C5585640 |
| Packaging | SIP,11.7x7.5mm |
| Customer # | |
| Key Attributes | 5V 6.5V~36V SIP,11.7x7.5mm DC DC Converters RoHS |
| Datasheet | Aimtec AMSR1-2405Z |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.16mm | |
| Frequency - Switching | 410kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.5%;89.5% | |
| Length | 11.68mm | |
| Width | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.16mm | |
| Frequency - Switching | 410kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.5%;89.5% | |
| Length | 11.68mm | |
| Width | 7.5mm |
Introduction
Aimtec’s AMSR1-Z is a 1A Switching Regulator which is designed to be a plug and play alternative to the traditional 78xx series three-terminal linear regulators. The series features an ultra-wide input voltage range of 4.6 - 36V, 1.5 mA ultra-low no load input current, continuous short-circuit protection, low ripple noise (max.: up to 50 mV) and much more. The new 1A series has an operating temperature from -40°C to +100°C, meets EN62368 standard (Pending) and delivers efficiencies up to 96%, eliminating the need for a heat sink and cutting additional design space and installation costs.
Features
- Input Voltage up to 36V
- Operating Temp: -40 °C to +100 °C
- Ultra-low no load input current: 1.5 mA typ.
- Low ripple & noise, up to 50 mV max.
- Continuous short circuit protection
- Efficiency up to 96%
Applications
- Railway
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.16mm | |
| Frequency - Switching | 410kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.5%;89.5% | |
| Length | 11.68mm | |
| Width | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 6.5V~36V | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.16mm | |
| Frequency - Switching | 410kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.5%;89.5% | |
| Length | 11.68mm | |
| Width | 7.5mm |
Introduction
Aimtec’s AMSR1-Z is a 1A Switching Regulator which is designed to be a plug and play alternative to the traditional 78xx series three-terminal linear regulators. The series features an ultra-wide input voltage range of 4.6 - 36V, 1.5 mA ultra-low no load input current, continuous short-circuit protection, low ripple noise (max.: up to 50 mV) and much more. The new 1A series has an operating temperature from -40°C to +100°C, meets EN62368 standard (Pending) and delivers efficiencies up to 96%, eliminating the need for a heat sink and cutting additional design space and installation costs.
Features
- Input Voltage up to 36V
- Operating Temp: -40 °C to +100 °C
- Ultra-low no load input current: 1.5 mA typ.
- Low ripple & noise, up to 50 mV max.
- Continuous short circuit protection
- Efficiency up to 96%
Applications
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

