Aimtec AME15-12SMAZ
| Manufacturer | |
| MPN | AME15-12SMAZ |
| LCSC Part # | C5585515 |
| Packaging | DIP,65x46.5mm |
| Customer # | |
| Key Attributes | 15W AC-DC/DC-DC Converter |
| Datasheet | Aimtec AME15-12SMAZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,65x46.5mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 1.25A | |
| Output Power | 15W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,65x46.5mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 1.25A |
| Type | Description | |
|---|---|---|
| Output Power | 15W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4000VAC I/O Isolation
- RoHS compliant
- Operating temperature: -40 to +85°C
- Soft start
- Over load, Over Voltage, Short Circuit Protection
- Energy Star compliant
- Universal input: 90 - 264VAC, 47 - 440Hz
- CE, cULus, CB approvals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,65x46.5mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 1.25A | |
| Output Power | 15W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,65x46.5mm | |
| Output Voltage | 12V | |
| Output Current(Max) | 1.25A |
| Type | Description | |
|---|---|---|
| Output Power | 15W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage Protection;Overload protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4000VAC I/O Isolation
- RoHS compliant
- Operating temperature: -40 to +85°C
- Soft start
- Over load, Over Voltage, Short Circuit Protection
- Energy Star compliant
- Universal input: 90 - 264VAC, 47 - 440Hz
- CE, cULus, CB approvals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

