LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM2LS-1215SH30-NZ

Manufacturer
MPN
AM2LS-1215SH30-NZ
LCSC Part #
C5584783
Packaging
SMD-5P,12.7x11.2mm
Customer #
Key Attributes
15V 10.8V~13.2V SMD-5P,12.7x11.2mm DC DC Converters RoHS
DatasheetAimtec AM2LS-1215SH30-NZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSMD-5P,12.7x11.2mm
Number of Outputs1
Iout133mA
Output Voltage15V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency83%
Voltage - Supply10.8V~13.2V
Output Power2W

Features

AI Translation
  • SMD Package
  • Efficiency up to 86%
  • Unregulated
  • Industry Standard Pinout
  • Single Output Models Operating temperature -40°C to +105°C
  • Input / Output Isolation 1500 & 3000 VDC
  • Continuous Short Circuit Protection for 1500VDC models only