Aimtec AM5TW-4815DZ
| Manufacturer | |
| MPN | AM5TW-4815DZ |
| LCSC Part # | C5584761 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | -15V~15V 18V~72V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Aimtec AM5TW-4815DZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 167mA | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 167mA | |
| Output Voltage | -15V~15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Models Single output
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output isolation 1500 or 3500VDC
- High efficiency up to 84%
- Pin compatible with multiple manufacturers
- Wide 4:1 input range
- Continuous short circuit protection
- Models Dual output
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 167mA | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 167mA | |
| Output Voltage | -15V~15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Conversion Efficiency | 83% | |
| Output Power | 5W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Models Single output
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output isolation 1500 or 3500VDC
- High efficiency up to 84%
- Pin compatible with multiple manufacturers
- Wide 4:1 input range
- Continuous short circuit protection
- Models Dual output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

