LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES BZX84C24S-7-F

Manufacturer
MPN
BZX84C24S-7-F
LCSC Part #
C5584750
Packaging
SOT-363
Customer #
Key Attributes
DIODE ZENER 24V 200mW SOT-363
DatasheetDIODES BZX84C24S-7-F
RoHS Compliance5 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerDIODES
PackagingSOT-363
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration2 Independent
Zener Voltage(Range)22.8V~25.6V
Pd - Power Dissipation200mW
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Features

AI Translation
  • Planar Die Construction
  • 200mW Power Dissipation
  • Zener Voltages from 2.4V - 39V
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device