TECH PUBLIC TPESD0201G08V
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESD0201G08V |
| LCSC Part # | C558458 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 8VWM 40VC 0201 |
| Datasheet | TECH PUBLIC TPESD0201G08V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 15kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TPESD0201G is designed for the protection of one bidirectional data line from ESD damage.
Features
AI Translation
- Ultra-Low capacitance: 0.05pF(typ.)
- Low leakage current <10nA
- Fast response time(<1ns)
- Bi-directional, single line protection IEC 61000-4-2 (ESD Air): 15kV IEC 61000-4-2 (ESD Contact): 8kV
Applications
AI Translation
- Smart Phone/Mobile Internet Device
- Laptop/Desktop Computer
- Antennas (Cell Phones, GPS…)
- High Speed Ethernet
- USB 3.0 and USB 3.1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0201 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 15kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TPESD0201G is designed for the protection of one bidirectional data line from ESD damage.
Features
AI Translation
- Ultra-Low capacitance: 0.05pF(typ.)
- Low leakage current <10nA
- Fast response time(<1ns)
- Bi-directional, single line protection IEC 61000-4-2 (ESD Air): 15kV IEC 61000-4-2 (ESD Contact): 8kV
Applications
AI Translation
- Smart Phone/Mobile Internet Device
- Laptop/Desktop Computer
- Antennas (Cell Phones, GPS…)
- High Speed Ethernet
- USB 3.0 and USB 3.1
C558458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



