Aimtec AM1LR-1205SJZ
| Manufacturer | |
| MPN | AM1LR-1205SJZ |
| LCSC Part # | C5584576 |
| Packaging | SMD-6P,11.4x7.1mm |
| Customer # | |
| Key Attributes | 5V 11.4V~12.6V SMD-6P,11.4x7.1mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1LR-1205SJZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-6P,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-6P,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 1W |
Introduction
The AM1LR-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-15V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 85°C with full power up to 71°C. Also, the isolations of 1500VDC and 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +85°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 71%
- Regulated output
Applications
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-6P,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-6P,11.4x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Type | Description | |
|---|---|---|
| Output Voltage | 5V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 69% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 1W |
Introduction
The AM1LR-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-15V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 85°C with full power up to 71°C. Also, the isolations of 1500VDC and 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +85°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 71%
- Regulated output
Applications
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

