Aimtec AM2DS-2412DH52Z
| Manufacturer | |
| MPN | AM2DS-2412DH52Z |
| LCSC Part # | C5584493 |
| Packaging | SIP,19.5x7.2mm |
| Customer # | |
| Key Attributes | 12V 21.6V~26.4V SIP,19.5x7.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM2DS-2412DH52Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 2 | |
| Iout | 83.3mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 2 | |
| Iout | 83.3mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant SIP7 package
- High efficiency up to 80%
- I/O Isolation 5200 VDC
- Rated working voltage 250VAC and 400VDC
- Low Ripple and Noise
- Continuous Short Circuit Protection
- Low coupling capacity
- Models Single output
- Models Dual output
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 2 | |
| Iout | 83.3mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 2 | |
| Iout | 83.3mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant SIP7 package
- High efficiency up to 80%
- I/O Isolation 5200 VDC
- Rated working voltage 250VAC and 400VDC
- Low Ripple and Noise
- Continuous Short Circuit Protection
- Low coupling capacity
- Models Single output
- Models Dual output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

