LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM2D-4805DH52Z

Manufacturer
MPN
AM2D-4805DH52Z
LCSC Part #
C5584347
Packaging
SIP,19.5x7.2mm
Customer #
Key Attributes
5V 43.2V~52.8V SIP,19.5x7.2mm DC DC Converters RoHS
DatasheetAimtec AM2D-4805DH52Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x7.2mm
Number of Outputs2
Iout200mA
Output Voltage5V
Isolation Voltage(Vrms)5.2kV
Features-
Conversion Efficiency73%
Voltage - Supply43.2V~52.8V
Output Power2W

Features

AI Translation
  • RoHS Compliant
  • Operating Temperature -40°C to +85°C
  • Low Ripple and Noise
  • Pin Compatible with Multiple Manufacturers
  • High Efficiency up to 82%
  • Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
  • 7 Pin SIP Package