Aimtec AM2D-1224SH60Z
| Manufacturer | |
| MPN | AM2D-1224SH60Z |
| LCSC Part # | C5584272 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 24V 10.8V~13.2V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | Aimtec AM2D-1224SH60Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- Low Ripple and Noise
- Pin Compatible with Multiple Manufacturers
- High Efficiency up to 82%
- Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
- 7 Pin SIP Package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4002 | $ 17.40 |
| 200+ | $ 6.9431 | $ 1388.62 |
| 500+ | $ 6.7113 | $ 3355.65 |
| 1,000+ | $ 6.5961 | $ 6596.10 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 6kV | |
| Features | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- Low Ripple and Noise
- Pin Compatible with Multiple Manufacturers
- High Efficiency up to 82%
- Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
- 7 Pin SIP Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

