LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRV-DR-1827H-2000-A-13-S2 product image
Images for reference only

Bridgelux BXRV-DR-1827H-2000-A-13-S2

Manufacturer
MPN
BXRV-DR-1827H-2000-A-13-S2
LCSC Part #
C5583914
Packaging
-
Customer #
Key Attributes
1831lm 1800K 95 110° 20.1W 33.5V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetBridgelux BXRV-DR-1827H-2000-A-13-S2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.4765$ 22.48
200+$ 8.9691$ 1793.82
500+$ 8.6691$ 4334.55
1,000+$ 8.5206$ 8520.60
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-
Lumens1831lm
Color Temperature1800K
CRI Color Rendering Index95
Viewing Angle110°
Power(Watts)20.1W
Wavelength - Dominant-
Voltage - Forward(Vf)33.5V
Illumination ColorWarm White
Operating Temperature-

Features

AI Translation
  • Bridgelux arrays are fully engineered devices designed to deliver consistent thermal and optical performance on mechanically engineered platforms.
  • Arrays feature multiple characteristics that simplify design integration and assembly.