Aimtec AM1D-0315DH40Z
| Manufacturer | |
| MPN | AM1D-0315DH40Z |
| LCSC Part # | C5583647 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | -15V~15V 2.97V~3.63V SIP,19.5x6mm DC DC Converters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 33mA |
| Type | Description | |
|---|---|---|
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 33mA | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 33mA |
| Type | Description | |
|---|---|---|
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Voltage - Supply | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- High efficiency up to 76%
- Continuous Short circuit protection
- Low profile plastic package
- Pin compatible with multiple manufacturers
- 7 pin SIP package
- Input / Output Isolation 1000 to 6000 VDC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

