Aimtec AM1/4S-0518SZ
| Manufacturer | |
| MPN | AM1/4S-0518SZ |
| LCSC Part # | C5582933 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | 18V 4.5V~5.5V SIP,11.7x6mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1/4S-0518SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 13.88mA | |
| Output Voltage | 18V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 13.88mA | |
| Output Voltage | 18V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0.25 Watt
- DC-DC Converter
- RoHS compliant
- 4 Pin SIP Package
- Low ripple and noise
- High efficiency up to 72%
- Operating temperature -40°C to +85°C
- Input / Output isolation 1000 and 3000VDC
- Pin compatible with multiple manufacturers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 13.88mA | |
| Output Voltage | 18V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 13.88mA | |
| Output Voltage | 18V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 72% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 0.25mW |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0.25 Watt
- DC-DC Converter
- RoHS compliant
- 4 Pin SIP Package
- Low ripple and noise
- High efficiency up to 72%
- Operating temperature -40°C to +85°C
- Input / Output isolation 1000 and 3000VDC
- Pin compatible with multiple manufacturers
C5582933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

