LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EMTEK BMDP2520122R2M01

Manufacturer
EMTEKAsian Brands
MPN
BMDP2520122R2M01
LCSC Part #
C55828957
Packaging
1008
Customer #
Key Attributes
2.9A 2.2uH ±20% 72mΩ 4.2A 1008 Fixed Inductors
DatasheetEMTEK BMDP2520122R2M01
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerEMTEK
Packaging1008
Current Rating2.9A
Inductance2.2uH
Operating Temperature-55℃~+150℃
Tolerance±20%
DC Resistance(DCR)72mΩ
Current - Saturation(Isat)4.2A