LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EMTEK BMDP201210R33M00

Manufacturer
EMTEKAsian Brands
MPN
BMDP201210R33M00
LCSC Part #
C55828925
Packaging
0805
Customer #
Key Attributes
4.8A 330nH ±20% 6.5A 19mΩ 0805 Fixed Inductors
DatasheetEMTEK BMDP201210R33M00
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerEMTEK
Packaging0805
Current Rating4.8A
Inductance330nH
Operating Temperature-55℃~+150℃
Tolerance±20%
Current - Saturation(Isat)6.5A
DC Resistance(DCR)19mΩ