Intel/Altera AGFA012R24C2E2V
| Manufacturer | |
| MPN | AGFA012R24C2E2V |
| LCSC Part # | C5582206 |
| Packaging | - |
| Customer # | |
| Key Attributes | System On Chip (SoC) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3530.4333 | $ 3530.43 |
| 200+ | $ 3315.7838 | $ 663156.76 |
| 500+ | $ 3204.9822 | $ 1602491.10 |
| 1,000+ | $ 3150.233 | $ 3150233.00 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | 0℃~+100℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

