LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTCH875F-272K product image
Images for reference only

Central CTCH875F-272K

Manufacturer
MPN
CTCH875F-272K
LCSC Part #
C5580860
Packaging
Through Hole,D=7.8mm
Customer #
Key Attributes
FIXED IND 2.7mH 8.72Ω Through Hole,D=7.8mm
DatasheetCentral CTCH875F-272K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6684$ 1.67
200+$ 0.6668$ 133.36
500+$ 0.6441$ 322.05
1,000+$ 0.6334$ 633.40
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
PackagingThrough Hole,D=7.8mm
Inductance2.7mH
Tolerance±10%
DC Resistance(DCR)8.72Ω
Current - Saturation(Isat)160mA