JSMSEMI IRF7853TRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF7853TRPBF-JSM |
| LCSC Part # | C55806803 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 100V 10A 12mΩ@10V SOP-8 Single FETs, MOSFETs |
| Datasheet | JSMSEMI IRF7853TRPBF-JSM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | 150pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 12mΩ@10V | |
| Number | - | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | 150pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 10A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 12mΩ@10V | |
| Number | - | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | 150pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 12mΩ@10V | |
| Number | - | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | 150pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 10A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 12mΩ@10V | |
| Number | - | |
| Gate Charge(Qg) | 50nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

