LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nidec CT-6ER504

Manufacturer
MPN
CT-6ER504
LCSC Part #
C5579867
Packaging
Through Hole
Customer #
Key Attributes
POT 500kΩ 500mW Through Hole
DatasheetNidec CT-6ER504
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNidec
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance500kΩ