Central CTLL2012SF-22NJ
| Manufacturer | |
| MPN | CTLL2012SF-22NJ |
| LCSC Part # | C5579846 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 22nH 300mA 500mΩ 0805 |
| Datasheet | Central CTLL2012SF-22NJ |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 22nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.4GHz | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 18@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 22nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.4GHz | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 18@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ceramic core multilayer chip inductor for high-frequency applications
Features
AI Translation
- Inductance tolerance: ±0.3nH, ±5%
- Operating temperature: -55°C ~ 125°C (including self-heating)
- Storage temperature: -40°C ~ 85°C
- Storage conditions (components in packaging): temperature below 40°C, humidity 70% RH
Applications
AI Translation
Mobile phones, Bluetooth, computer communications, radar detectors, wireless LAN, ultra-wideband, digital TV tuners, keyless remote controls, and high-frequency spurious circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 22nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.4GHz | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 18@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 22nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.4GHz | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 18@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ceramic core multilayer chip inductor for high-frequency applications
Features
AI Translation
- Inductance tolerance: ±0.3nH, ±5%
- Operating temperature: -55°C ~ 125°C (including self-heating)
- Storage temperature: -40°C ~ 85°C
- Storage conditions (components in packaging): temperature below 40°C, humidity 70% RH
Applications
AI Translation
Mobile phones, Bluetooth, computer communications, radar detectors, wireless LAN, ultra-wideband, digital TV tuners, keyless remote controls, and high-frequency spurious circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

