LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nidec CT-20EPB104

Manufacturer
MPN
CT-20EPB104
LCSC Part #
C5579828
Packaging
-
Customer #
Key Attributes
POT 100kΩ 500mW
DatasheetNidec CT-20EPB104
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNidec
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns15
Resistance100kΩ

Features

AI Translation
  • RoHS compliant
  • General purpose
  • Wide resistance range, 10Ω to 5MΩ
  • Resin material UL 94V-0 certified