LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS CSM2F-8518-L100J30

Manufacturer
MPN
CSM2F-8518-L100J30
LCSC Part #
C5579219
Packaging
Through Hole
Customer #
Key Attributes
RES 0.1mΩ ±5% 36W Through Hole
DatasheetBOURNS CSM2F-8518-L100J30
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerBOURNS
PackagingThrough Hole
Resistance0.1mΩ
Power(Watts)36W
TypeShunt
Tolerance±5%
Temperature Coefficient±150ppm/℃